
Texas Instruments MSP-FET430P140 technical specifications.
| Core Architecture | MSP430 |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FLASH Emulation Tool (FET) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-FET430P140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
