
MSP430F471 Microcontroller USB Interface Emulator
Texas Instruments MSP-FET430U100A technical specifications.
| Type | Emulator |
| Supported Device | MSP430F471 |
| Supported Device Technology | Microcontroller |
| IDE | Code Composer Studio/IAR Embedded Workbench Kickstart |
| PC Interface Type | USB |
| Operating Systems | Win XP |
| Windows | Win XP |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments MSP-FET430U100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.