
MSP430 Microcontroller USB Interface Emulator
Texas Instruments MSP-FET430U100B technical specifications.
| Type | Emulator |
| Supported Device | MSP430 |
| Supported Device Technology | Microcontroller |
| IDE | IAR Embedded Workbench KickStart |
| PC Interface Type | USB |
| Min Operating Supply Voltage | 1.8VDC |
| Max Operating Supply Voltage | 3.6VDC |
| Cage Code | 01295 |
| HTS Code | 8473301180 |
| Schedule B | 8471809000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments MSP-FET430U100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.