
Emulators / Simulators 16B MCU 24P Socket Target Board
Texas Instruments MSP-FET430U24 technical specifications.
| Core Architecture | RISC |
| Interface | Serial |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-FET430U24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
