
MSP430 48-Pin DL (SSOP) Programming Starter Kit - More Details
Texas Instruments MSP-FET430U48 technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FLASH Emulation Tool (FET) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-FET430U48 to view detailed technical specifications.
No datasheet is available for this part.
