Texas Instruments MSP-FET430U64B technical specifications.
| Core Architecture | MSP430 |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-FET430U64B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.