
TEXAS INSTRUMENTS MSP-FET430U64USB MSP430 64 Pin Package Development Board with USB Real-Time Programming and Debugging
Texas Instruments MSP-FET430U64USB technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-FET430U64USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
