
JTAG/SWD in-circuit debugger and emulator for MSP430 core architecture microcontrollers. Features RS-232, USB, and Serial/UART interfaces for programming and debugging. Operates at a 5V supply voltage. Designed for slot mounting and comes in bulk packaging.
Texas Instruments MSP-GANG technical specifications.
| Core Architecture | MSP430 |
| Interface | RS-232, USB, Serial, UART |
| Mount | Slot |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MSP430: Texas Instruments |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-GANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
