
Texas Instruments MSP-GANG430 technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MSP430 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-GANG430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
