
TEXAS INSTRUMENTS MSP-TS430L092 MSP430, ZIF SKT, 14PIN, TARGET BOARD
Texas Instruments MSP-TS430L092 technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-TS430L092 to view detailed technical specifications.
No datasheet is available for this part.
