TARGET BOARD, JTAG, MSP430 80-QFP - More Details
Texas Instruments MSP-TS430PN80 technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-TS430PN80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
