
MSP430F551/MSP430F552 Microcontroller Socket Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP-TS430PN80USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Board |
| Supported Device | MSP430F551/MSP430F552 |
| Category | Microcontroller Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments MSP-TS430PN80USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.