
MSP430 14-Pin PW (TSSOP) Target Board - More Details
Texas Instruments MSP-TS430PW14 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Mount | Through Hole |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-TS430PW14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
