
Sockets & Adapters MSP430 20/28P Target Brd & USB Prgrmr
Texas Instruments MSP-TS430PW28A technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Interface | USB |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-TS430PW28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
