Texas Instruments MSP-TS430PZ100B technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-TS430PZ100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
