
TEXAS INSTRUMENTS MSP-TS430RGC64USB. MSP430, ZIF SOCKET, 64 PIN, JTAG, TARGET BOARD
Texas Instruments MSP-TS430RGC64USB technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-TS430RGC64USB to view detailed technical specifications.
No datasheet is available for this part.
