Texas Instruments MSP-TS430RHA40A technical specifications.
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Interface | 2-Wire |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-TS430RHA40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.