
DIGITAL META WATCH KIT - More Details
Texas Instruments MSP-WDS430BT2000D technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-WDS430BT2000D to view detailed technical specifications.
No datasheet is available for this part.