16-bit RISC microcontroller featuring 32 kB Flash memory and 1 kB RAM. Operates with a maximum clock frequency of 8 MHz and supports a supply voltage range of 1.8V to 3.6V. Includes a 12-bit ADC, two USARTs, and a hardware multiplier. Packaged in a 64-pin S-PQFP-G64 with an industrial temperature grade (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430A002IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430A002IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.