16-bit RISC microcontroller featuring 60 kB Flash memory and 2 kB RAM. Operates with a maximum clock frequency of 8 MHz and supports a supply voltage range of 1.8V to 3.6V. Includes 2 USARTs, a hardware multiplier, and 48 I/O lines. Packaged in a 64-terminal, 10x10mm QUAD LQFP with an industrial temperature grade (-40°C to 85°C). Features PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430A015IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430A015IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.