16-bit RISC microcontroller featuring 32KB Flash memory and 1KB RAM. Integrated Sigma-Delta Analog-to-Digital Converter (ADC) and support for 128-segment LCD displays. Operates with a maximum clock frequency of 8MHz and a supply voltage range of 2.7V to 3.6V. Housed in a 64-pin, 10x10mm S-PQFP-G64 package, this industrial-grade component offers 14 I/O lines and PWM channel capability.
Texas Instruments MSP430A092IPMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430A092IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.