16-bit RISC microcontroller featuring 60KB Flash memory and 2KB RAM. Includes a 16-bit Sigma-Delta ADC, a 12-bit DAC, and an operational amplifier. Supports up to 48 I/O lines and an 8MHz clock frequency. Designed for industrial temperature ranges (-40°C to 85°C) with a 2.2V to 3.6V supply voltage. Packaged in an 80-pin LQFP with a maximum supply current of 0.46mA.
Texas Instruments MSP430A138IPNR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.46 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 323584 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430A138IPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.