16-bit RISC microcontroller featuring 49152 words of FLASH memory and 2048 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 1.8V to 3.6V, with a nominal of 2.2V. Includes three Sigma-Delta ADCs and an integrated LCD driver. Housed in a 100-pin LQFP package, this industrial-grade component offers 72 I/O lines and operates across a temperature range of -40°C to 85°C.
Texas Instruments MSP430A148IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.56 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430A148IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.