16-bit RISC mixed-signal microcontroller featuring 65KB Flash and 4KB RAM. Operates across an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 16MHz. Supports a supply voltage from 1.8V to 3.6V, with a nominal 3V. Includes 72 I/O lines, DMA channels, and an integrated ADC. Packaged in a 100-terminal QUAD JEDEC S-PQFP-G100 with dimensions of 14mm x 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430A155IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.54 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430A155IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.