16-bit microcontroller featuring a 12MHz core, 16KB Flash memory, and 512B RAM. This device includes two 24-bit Sigma-Delta Analog-to-Digital Converters (ADCs) and offers SPI, USART, and UART interfaces. Operating from 1.8V to 3.6V, it supports a temperature range of -40°C to 85°C and comes in a 24-TSSOP package. Integrated peripherals include Brown-out Detect/Reset, PWM, and a Watchdog Timer.
Texas Instruments MSP430AFE252IPW technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 12MHz |
| Height | 1.05mm |
| Interface | SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of GPIO | 11 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430AFE252IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
