
16-bit microcontroller featuring a 12MHz MSP430 core, 16KB Flash memory, and 512B RAM. Includes three 24-bit Sigma-Delta Analog-to-Digital Converters (ADCs) for metering applications. Offers SPI, UART, and USART interfaces, along with 11 programmable I/Os and three timers. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 24-TSSOP, this RoHS compliant component is ideal for embedded metering systems.
Sign in to ask questions about the Texas Instruments MSP430AFE253IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430AFE253IPW technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 12MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 3 |
| Number of GPIO | 11 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430AFE253IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
