
Texas Instruments MSP430BQ1010IRTVR technical specifications.
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 0B |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430BQ1010IRTVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
