
MSP430BQ1010 - Pre-programmed, fixed-function device for wireless power control and communications 32-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430BQ1010IRTVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 0B |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Number of I/Os | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430BQ1010IRTVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
