
16-bit microcontroller featuring an 8MHz MSP430 core. This integrated circuit offers 1KB of FLASH memory and 128B of SRAM. Includes a timer, comparator, UART interface, and 14 programmable I/O pins. Operates from 1.8V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 20-SOIC format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F1101AIDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1101AIDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
