
16-bit MCU, 8 MHz clock speed, featuring 1KB FLASH memory and 128B SRAM. Includes one timer, one comparator, and 14 programmable I/O pins. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Equipped with UART interface, POR, and WDT peripherals. Packaged in a 24-VQFN, supplied on tape and reel.
Texas Instruments MSP430F1101AIRGER technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1101AIRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
