
16-bit microcontroller featuring an 8 MHz core, 1KB FLASH memory, and 128B SRAM. Includes a timer, comparator, and UART interface. Operates from 1.8V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Surface mountable in a 20-SOIC package, this RoHS compliant component offers 14 programmable I/Os and an internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F1101IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1101IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
