16-bit RISC microcontroller featuring 8 MHz clock speed, 2KB FLASH memory, and 128 bytes of SRAM. This industrial-grade MCU offers 14 I/O lines, a timer, a comparator, and supports PWM generation and analog-to-digital conversion. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V. Packaged in a 20-terminal TVSOP (R-PDSO-G20) with dimensions of 4.4mm width and 5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F1111AIDGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F1111AIDGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.