
16-bit microcontroller featuring an 8 MHz core, 2KB FLASH memory, and 128B SRAM. Includes a timer, comparator, and UART interface. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Offers 14 programmable I/O pins and integrated POR/WDT peripherals. Packaged in a 20-SOIC format.
Texas Instruments MSP430F1111AIDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1111AIDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
