
16-bit microcontroller featuring an 8MHz core, 2KB FLASH memory, and 128B SRAM. Includes one timer/counter, one UART channel, and 14 programmable I/O pins. Operates from 1.8V to 3.6V supply voltage, with an operating temperature range of -40°C to 85°C. Packaged in a 20-TSSOP, this lead-free and RoHS compliant component offers POR and WDT peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F1111AIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1111AIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
