
16-bit microcontroller operating at 8MHz, featuring 4KB FLASH memory and 256B SRAM. This MCU includes a timer, comparator, and 14 programmable I/O pins, supporting UART interface. It operates within a supply voltage range of 1.8V to 3.6V and a temperature range of -40°C to 85°C. The component is housed in a 20-SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F1121AIDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 2.35mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 0 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1121AIDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
