
16-bit microcontroller operating at 8MHz, featuring 4KB FLASH memory and 256B SRAM. Includes a 16-bit address and data bus, 14 programmable I/O pins, and 3 PWM channels. Integrated peripherals include a watchdog timer, POR, and a UART interface. Housed in a 20-TSSOP package, this RoHS compliant component operates from 1.8V to 3.6V across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F1121AIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F1121AIPW technical specifications.
| Access Time | 8us |
| Address Bus Width | 16b |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1121AIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
