
The MSP430F112IDW is a 16-bit ultra-low-power microcontroller from Texas Instruments. It operates at a maximum frequency of 8MHz and features a 256B FLASH memory and 256B RAM. The device supports SPI, UART, and USART interfaces and has 14 programmable I/Os. It also includes peripherals such as a power-on reset (POR), pulse-width modulation (PWM), and a watchdog timer (WDT). The MSP430F112IDW is available in a SOIC-20 package and is compliant with the Restriction of Hazardous Substances (RoHS) directive. It can operate over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F112IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F112IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
