16-bit RISC microcontroller featuring 4kB Flash memory and 256 bytes of RAM. Operates at a maximum clock frequency of 8 MHz with a supply voltage range of 1.8V to 3.6V. This industrial-grade component is housed in a 20-pin SOIC package (R-PDSO-G20) and supports 14 I/O lines. Designed for ultra-low power applications, it offers a maximum supply current of 0.35mA and operates across an industrial temperature range of -40°C to 85°C. Includes PWM channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F112IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 2176 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F112IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.