
16-bit microcontroller featuring an 8MHz core, 2KB Flash memory, and 256B SRAM. Integrated peripherals include a timer, comparator, POR, PWM, and watchdog timer. Offers SPI, UART, and USART interfaces with 14 programmable I/O pins. Operates within a 1.8V to 3.6V supply voltage range and a -40°C to 85°C temperature range, housed in a 20-TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F112IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F112IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
