
16-bit microcontroller featuring an 8 MHz MSP430 core, 4KB FLASH memory, and 256B SRAM. Includes 8-channel 10-bit ADC, 3 PWM channels, and 1 SPI/UART interface. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 28-TSSOP, this RoHS compliant MCU offers 22 programmable I/Os and a watchdog timer.
Texas Instruments MSP430F1222IPWR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 22 |
| Number of I/Os | 22 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.004145oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F1222IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
