
16-bit microcontroller featuring an 8 MHz core, 4KB FLASH memory, and 256B SRAM. Integrated peripherals include a timer, comparator, SPI, and UART interfaces. Operates from 1.8V to 3.6V supply, with a wide temperature range of -40°C to 85°C. Offers 22 programmable I/O pins and is packaged in a 32-VQFN for tape and reel distribution.
Texas Instruments MSP430F122IRHBR technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 22 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F122IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
