16-bit RISC microcontroller featuring FLASH memory and an 8 MHz clock speed. This industrial-grade integrated circuit offers 256 bytes of RAM and 8192 words of ROM, with 22 I/O lines. Operating within a -40°C to 85°C temperature range, it requires a 2.7V to 3.6V supply voltage and has a maximum supply current of 0.35mA. The component is housed in a 32-terminal PQCC package.
Texas Instruments MSP430F1232IRHB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F1232IRHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.