
8 MHz microcontroller featuring 8KB FLASH memory and 256B SRAM. Integrated peripherals include a timer, comparator, and watchdog timer. Supports SPI and UART interfaces with 22 programmable I/O pins. Operates from 1.8V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 28-SOIC for surface-mount applications.
Texas Instruments MSP430F123IDW technical specifications.
| Access Time | 8us |
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 2.35mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 22 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.025778oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F123IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
