
16-bit ultra-low-power microcontroller featuring 8kB Flash memory and 256B RAM. Operates at up to 8MHz with an internal oscillator and supports SPI, UART, and USART interfaces. Includes an 8-channel, 12-bit Analog-to-Digital Converter (ADC) and 48 programmable I/O pins. Designed for operation between -40°C and 85°C, with supply voltages from 1.8V to 3.6V. Packaged in a 64-VQFN, this RoHS compliant component offers peripherals like POR, PWM, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F133IRTDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F133IRTDR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F133IRTDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
