
16-bit RISC microcontroller featuring 16KB Flash program memory and 512B RAM. This surface-mount device operates at up to 8 MHz, offering 48 programmable I/Os and two timers. Connectivity includes SPI and UART/USART interfaces. Packaged in a 64-pin TQFP (Thin Quad Flat Package) with a 0.5mm pin pitch, it supports supply voltages from 2.5V to 3.6V and operates within a -40°C to 85°C temperature range, with 8 ADC channels available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F135IPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Family Name | MSP430 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | MSP430 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 48 |
| Core Architecture | MSP430 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SPI/UART/USART |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments MSP430F135IPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.