
8 MHz microcontroller featuring a 16-bit core architecture with 16KB of FLASH memory and 512B of SRAM. This integrated circuit offers 8 analog-to-digital converter channels, a comparator, and supports SPI and UART interfaces. It operates within a temperature range of -40°C to 85°C, with a supply voltage from 1.8V to 3.6V, and is housed in a 64-pin LQFP package. Additional features include 48 programmable I/Os, two timers/counters, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F135IPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Address Bus Width | 16b |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of Bits | 16 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F135IPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
