16-bit RISC microcontroller featuring 32 kB Flash memory and 1 kB RAM. Operates at a maximum clock frequency of 8 MHz with a supply voltage range of 2.7V to 3.6V. Includes two USARTs, hardware multiplier, and 48 I/O lines. Packaged in a 64-terminal, quad-positioned S-PQFP-G64 (64-LQFP) with an industrial temperature grade (-40°C to 85°C). Supports PWM generation and includes an ADC.
Sign in to ask questions about the Texas Instruments MSP430F1471IPMRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F1471IPMRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F1471IPMRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.