
16-bit microcontroller featuring an 8 MHz MSP430 core, 32 KB FLASH memory, and 1 KB SRAM. Integrated peripherals include an 8-channel 12-bit Analog-to-Digital Converter (ADC), comparator, two UART channels, SPI, and two timers. This lead-free, RoHS-compliant MCU operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, and is housed in a 64-LQFP package.
Sign in to ask questions about the Texas Instruments MSP430F147IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F147IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F147IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
