
16-bit microcontroller featuring an 8 MHz MSP430 core. This MCU offers 32 KB of FLASH memory and 1 KB of SRAM. Integrated peripherals include an 8-channel 12-bit Analog-to-Digital Converter (ADC), a comparator, two SPI interfaces, and two UART interfaces. The component is housed in a 64-pin LQFP package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430F147IPMRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F147IPMRG4 technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F147IPMRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
