
16-bit microcontroller operating at 8MHz, featuring 32KB FLASH and 1KB SRAM. Includes an 8-channel 12-bit ADC, comparator, and multiple communication interfaces including SPI and dual UART/USART. This lead-free, RoHS-compliant component offers 48 programmable I/Os, two timers/counters, and a watchdog timer, all within a 64-VQFN package. Designed for operation between -40°C and 85°C with a supply voltage range of 1.8V to 3.6V.
Texas Instruments MSP430F147IRTDT technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F147IRTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
